
ZXGD3002E6TA | |
|---|---|
DigiKey Part Number | ZXGD3002E6TR-ND - Tape & Reel (TR) ZXGD3002E6CT-ND - Cut Tape (CT) ZXGD3002E6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXGD3002E6TA |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Supply 20V (Max) |
Manufacturer Diodes Incorporated | Current - Peak Output (Source, Sink) 9A, 9A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 8.3ns, 10.8ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SOT-23-6 |
Number of Drivers 1 | Supplier Device Package SOT-23-6 |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,36800 Kč | 123,68 Kč |
| 25 | 11,13720 Kč | 278,43 Kč |
| 100 | 9,76830 Kč | 976,83 Kč |
| 250 | 9,11564 Kč | 2 278,91 Kč |
| 500 | 8,72256 Kč | 4 361,28 Kč |
| 1 000 | 8,39899 Kč | 8 398,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,99926 Kč | 23 997,78 Kč |
| 6 000 | 7,80363 Kč | 46 821,78 Kč |
| 9 000 | 7,70568 Kč | 69 351,12 Kč |
| 15 000 | 7,59716 Kč | 113 957,40 Kč |
| 21 000 | 7,53373 Kč | 158 208,33 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |










