
ZXGD3003E6TA | |
|---|---|
DigiKey Part Number | ZXGD3003E6TR-ND - Tape & Reel (TR) ZXGD3003E6CT-ND - Cut Tape (CT) ZXGD3003E6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXGD3003E6TA |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Supply 40V (Max) |
Manufacturer Diodes Incorporated | Current - Peak Output (Source, Sink) 5A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 8.9ns, 8.9ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SOT-23-6 |
Number of Drivers 1 | Supplier Device Package SOT-23-6 |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| 25 | 8,81080 Kč | 220,27 Kč |
| 100 | 7,69790 Kč | 769,79 Kč |
| 250 | 7,16536 Kč | 1 791,34 Kč |
| 500 | 6,84408 Kč | 3 422,04 Kč |
| 1 000 | 6,57993 Kč | 6 579,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,25334 Kč | 18 760,02 Kč |
| 6 000 | 6,09359 Kč | 36 561,54 Kč |
| 9 000 | 6,01357 Kč | 54 122,13 Kč |
| 15 000 | 5,92492 Kč | 88 873,80 Kč |
| 21 000 | 5,87309 Kč | 123 334,89 Kč |
| 30 000 | 5,82327 Kč | 174 698,10 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |





