
ZXGD3003E6QTA | |
|---|---|
DigiKey Part Number | 31-ZXGD3003E6QTATR-ND - Tape & Reel (TR) 31-ZXGD3003E6QTACT-ND - Cut Tape (CT) 31-ZXGD3003E6QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXGD3003E6QTA |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Supply 40V (Max) |
Manufacturer Diodes Incorporated | Current - Peak Output (Source, Sink) 5A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 8.9ns, 8.9ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case SOT-23-6 |
Number of Drivers 1 | Supplier Device Package SOT-23-6 |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 25 | 9,10480 Kč | 227,62 Kč |
| 100 | 7,95400 Kč | 795,40 Kč |
| 250 | 7,40640 Kč | 1 851,60 Kč |
| 500 | 7,07632 Kč | 3 538,16 Kč |
| 1 000 | 6,80461 Kč | 6 804,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,46878 Kč | 19 406,34 Kč |
| 6 000 | 6,30455 Kč | 37 827,30 Kč |
| 9 000 | 6,22227 Kč | 56 000,43 Kč |
| 15 000 | 6,13108 Kč | 91 966,20 Kč |
| 21 000 | 6,07781 Kč | 127 634,01 Kč |
| 30 000 | 6,02657 Kč | 180 797,10 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |



