Low-Side Gate Driver IC Non-Inverting SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXGD3006E6TA

DigiKey Part Number
ZXGD3006E6TADITR-ND - Tape & Reel (TR)
ZXGD3006E6TADICT-ND - Cut Tape (CT)
ZXGD3006E6TADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXGD3006E6TA
Description
IC GATE DRVR LOW-SIDE SOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting SOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
40V (Max)
Manufacturer
Diodes Incorporated
Current - Peak Output (Source, Sink)
10A, 10A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
48ns, 35ns
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
SOT-23-6
Number of Drivers
1
Supplier Device Package
SOT-26
Gate Type
IGBT, SiC MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 040
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,00800 Kč90,08 Kč
258,06320 Kč201,58 Kč
1007,03430 Kč703,43 Kč
2506,54044 Kč1 635,11 Kč
5006,24312 Kč3 121,56 Kč
1 0005,99829 Kč5 998,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,69592 Kč17 087,76 Kč
6 0005,54795 Kč33 287,70 Kč
9 0005,47383 Kč49 264,47 Kč
15 0005,39171 Kč80 875,65 Kč
21 0005,34376 Kč112 218,96 Kč
30 0005,29761 Kč158 928,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč