Low-Side Gate Driver IC Non-Inverting SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN3111ESX

DigiKey Part Number
FAN3111ESXTR-ND - Tape & Reel (TR)
FAN3111ESXCT-ND - Cut Tape (CT)
FAN3111ESXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN3111ESX
Description
IC GATE DRVR LOW-SIDE SOT23-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
FAN3111ESX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 18V
Manufacturer
onsemi
Current - Peak Output (Source, Sink)
1.4A, 1.4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
9ns, 8ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
SC-74A, SOT-753
Number of Drivers
1
Supplier Device Package
SOT-23-5
Gate Type
MOSFET (N-Channel)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 237
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1010,18400 Kč101,84 Kč
259,13840 Kč228,46 Kč
1007,98970 Kč798,97 Kč
2507,44000 Kč1 860,00 Kč
5007,10866 Kč3 554,33 Kč
1 0006,83569 Kč6 835,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,30948 Kč18 928,44 Kč
6 0006,14934 Kč36 896,04 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč