Supervisor Open Drain, Push-Pull 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16150AUT+T

DigiKey Part Number
175-MAX16150AUT+TTR-ND - Tape & Reel (TR)
175-MAX16150AUT+TCT-ND - Cut Tape (CT)
175-MAX16150AUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16150AUT+T
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX16150AUT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active High/Active Low
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset Timeout
32ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SOT-23-6
Type
Smart ON/OFF Controller
Supplier Device Package
SOT-23-6
Number of Voltages Monitored
1
Base Product Number
Output
Open Drain, Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,14000 Kč96,14 Kč
1072,97300 Kč729,73 Kč
2567,17960 Kč1 679,49 Kč
10060,81050 Kč6 081,05 Kč
25057,77392 Kč14 443,48 Kč
50057,75514 Kč28 877,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50052,84592 Kč132 114,80 Kč
Manufacturers Standard Package
Unit Price without VAT:96,14000 Kč
Unit Price with VAT:116,32940 Kč