Connector Header Surface Mount 4 position 0.067" (1.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 4 position 0.067" (1.70mm)
DF65-4P-1.7V(21)
DF65-4P-1.7V(21)

DF65-4P-1.7V(21)

DigiKey Part Number
H122500TR-ND - Tape & Reel (TR)
H122500CT-ND - Cut Tape (CT)
H122500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF65-4P-1.7V(21)
Description
CONN HEADER SMD 4POS 1.7MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.067" (1.70mm)
Datasheet
 Datasheet
EDA/CAD Models
DF65-4P-1.7V(21) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Lock
Series
Insulation Height
0.065" (1.65mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Blade
Contact Material
Brass
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Solder Retention
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 3 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,90000 Kč21,90 Kč
1018,66600 Kč186,66 Kč
10015,86060 Kč1 586,06 Kč
50014,15714 Kč7 078,57 Kč
1 00013,48100 Kč13 481,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00013,60514 Kč54 420,56 Kč
8 00012,95627 Kč103 650,16 Kč
12 00012,59125 Kč151 095,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,90000 Kč
Unit Price with VAT:26,49900 Kč