



DF65-6P-1.7V(21) | |
|---|---|
DigiKey Part Number | H122502TR-ND - Tape & Reel (TR) H122502CT-ND - Cut Tape (CT) H122502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF65-6P-1.7V(21) |
Description | CONN HEADER SMD 6POS 1.7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.067" (1.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF65-6P-1.7V(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.065" (1.65mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,49014 Kč | 45 960,56 Kč |
| 8 000 | 10,94213 Kč | 87 537,04 Kč |
| 12 000 | 10,63379 Kč | 127 605,48 Kč |
| 20 000 | 10,25777 Kč | 205 155,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 10 | 16,81900 Kč | 168,19 Kč |
| 100 | 13,71200 Kč | 1 371,20 Kč |
| 500 | 11,88694 Kč | 5 943,47 Kč |
| 1 000 | 11,17860 Kč | 11 178,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,28200 Kč | 192,82 Kč |
| 100 | 17,30520 Kč | 1 730,52 Kč |
| 500 | 14,15950 Kč | 7 079,75 Kč |
| 1 000 | 12,58622 Kč | 12 586,22 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |










