
DF65-7P-1.7V(21) | |
|---|---|
DigiKey Part Number | H124921TR-ND - Tape & Reel (TR) H124921CT-ND - Cut Tape (CT) H124921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF65-7P-1.7V(21) |
Description | CONN HEADER SMD 7POS 1.7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.067" (1.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF65-7P-1.7V(21) Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 0.065" (1.65mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 3 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,75439 Kč | 51 017,56 Kč |
| 8 000 | 12,14609 Kč | 97 168,72 Kč |
| 12 000 | 11,80388 Kč | 141 646,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 16,95600 Kč | 169,56 Kč |
| 100 | 14,40490 Kč | 1 440,49 Kč |
| 500 | 12,85700 Kč | 6 428,50 Kč |
| 1 000 | 12,24301 Kč | 12 243,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 16,51800 Kč | 165,18 Kč |
| 100 | 14,82830 Kč | 1 482,83 Kč |
| 500 | 12,13290 Kč | 6 066,45 Kč |
| 1 000 | 10,78480 Kč | 10 784,80 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |





