
ZXGD3004E6TA | |
|---|---|
DigiKey Part Number | ZXGD3004E6TR-ND - Tape & Reel (TR) ZXGD3004E6CT-ND - Cut Tape (CT) ZXGD3004E6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXGD3004E6TA |
Description | IC GATE DRVR LOW-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 40V (Max) | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 8A, 8A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 13.4ns, 12.4ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 25 | 8,74360 Kč | 218,59 Kč |
| 100 | 7,63280 Kč | 763,28 Kč |
| 250 | 7,10488 Kč | 1 776,22 Kč |
| 500 | 6,78614 Kč | 3 393,07 Kč |
| 1 000 | 6,52366 Kč | 6 523,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,19945 Kč | 18 598,35 Kč |
| 6 000 | 6,04081 Kč | 36 244,86 Kč |
| 9 000 | 5,96138 Kč | 53 652,42 Kč |
| 15 000 | 5,87334 Kč | 88 100,10 Kč |
| 21 000 | 5,82190 Kč | 122 259,90 Kč |
| 30 000 | 5,77243 Kč | 173 172,90 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |







