
CY7C65215-32LTXIT | |
|---|---|
DigiKey Part Number | 448-CY7C65215-32LTXITTR-ND - Tape & Reel (TR) 448-CY7C65215-32LTXITCT-ND - Cut Tape (CT) 448-CY7C65215-32LTXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C65215-32LTXIT |
Description | IC USB TO SERIAL BRIDGE 32QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to I2C USB 2.0 UART Interface 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to I2C | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 55,20400 Kč | 552,04 Kč |
| 25 | 50,63880 Kč | 1 265,97 Kč |
| 100 | 45,62450 Kč | 4 562,45 Kč |
| 250 | 43,23404 Kč | 10 808,51 Kč |
| 500 | 42,72884 Kč | 21 364,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,35412 Kč | 98 385,30 Kč |
| 5 000 | 38,59949 Kč | 192 997,45 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |











