
MP9447GL-Z | |
|---|---|
DigiKey Part Number | 1589-1745-2-ND - Tape & Reel (TR) 1589-1745-1-ND - Cut Tape (CT) 1589-1745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9447GL-Z |
Description | IC REG BUCK ADJ 5A 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP9447GL-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP9447GL-P | Monolithic Power Systems Inc. | 846 | 1589-1243-1-ND | 89,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,59000 Kč | 82,59 Kč |
| 10 | 62,42100 Kč | 624,21 Kč |
| 25 | 57,36080 Kč | 1 434,02 Kč |
| 100 | 51,79460 Kč | 5 179,46 Kč |
| 250 | 49,13808 Kč | 12 284,52 Kč |
| 500 | 48,82064 Kč | 24 410,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 43,99092 Kč | 219 954,60 Kč |
| Unit Price without VAT: | 82,59000 Kč |
|---|---|
| Unit Price with VAT: | 99,93390 Kč |






