
MPL-AL5030-1R8 | |
|---|---|
DigiKey Part Number | 1589-MPL-AL5030-1R8TR-ND - Tape & Reel (TR) 1589-MPL-AL5030-1R8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPL-AL5030-1R8 |
Description | FIXED IND 1.8UH 8.8A 10.5 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Molded Inductor 8.8 A 10.5mOhm 2-SMD |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 10.5mOhm |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 2-SMD |
Inductance | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 12A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 24,33800 Kč | 243,38 Kč |
| 100 | 20,01500 Kč | 2 001,50 Kč |
| 1 000 | 16,46563 Kč | 16 465,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,52828 Kč | 31 056,56 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |









