Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 11-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2384GG-P

DigiKey Part Number
1589-1964-2-ND - Tape & Reel (TR)
1589-1964-1-ND - Cut Tape (CT)
1589-1964-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2384GG-P
Description
IC REG BUCK ADJ 4A 11QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 11-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP2384GG-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
13V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
700kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
11-QFN (2x2)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 751
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,26000 Kč45,26 Kč
1033,47300 Kč334,73 Kč
2530,52400 Kč763,10 Kč
10027,27270 Kč2 727,27 Kč
25025,72232 Kč6 430,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50024,78760 Kč12 393,80 Kč
1 00024,01782 Kč24 017,82 Kč
1 50023,63248 Kč35 448,72 Kč
2 50023,20558 Kč58 013,95 Kč
3 50022,95607 Kč80 346,24 Kč
5 00022,71598 Kč113 579,90 Kč
Manufacturers Standard Package
Unit Price without VAT:45,26000 Kč
Unit Price with VAT:54,76460 Kč