Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2158GQH-P

DigiKey Part Number
1589-1088-2-ND - Tape & Reel (TR)
1589-1088-1-ND - Cut Tape (CT)
1589-1088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2158GQH-P
Description
IC REG BUCK ADJ 1A 8QFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-VFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-QFN (2x1.5)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 110
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1028,91400 Kč289,14 Kč
2526,29800 Kč657,45 Kč
10023,43380 Kč2 343,38 Kč
25022,06804 Kč5 517,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50021,24410 Kč10 622,05 Kč
1 00020,56628 Kč20 566,28 Kč
1 50020,22667 Kč30 340,00 Kč
2 50019,85050 Kč49 626,25 Kč
3 50019,63055 Kč68 706,93 Kč
5 00019,41908 Kč97 095,40 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč