Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 3A 12-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP28258DD-LF-P

DigiKey Part Number
1589-MP28258DD-LF-PTR-ND - Tape & Reel (TR)
1589-MP28258DD-LF-PCT-ND - Cut Tape (CT)
1589-MP28258DD-LF-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP28258DD-LF-P
Description
IC REG BUCK ADJ 3A 12QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 3A 12-TFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
20V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
13V
Part Status
Not For New Designs
Current - Output
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-QFN (2x3)
Voltage - Input (Min)
4.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 404
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,11000 Kč66,11 Kč
1049,46900 Kč494,69 Kč
2545,31480 Kč1 132,87 Kč
10040,75790 Kč4 075,79 Kč
25038,58436 Kč9 646,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50037,27462 Kč18 637,31 Kč
1 00036,19660 Kč36 196,60 Kč
1 50035,65679 Kč53 485,18 Kč
2 50035,05843 Kč87 646,07 Kč
3 50034,70903 Kč121 481,60 Kč
5 00034,37274 Kč171 863,70 Kč
Manufacturers Standard Package
Unit Price without VAT:66,11000 Kč
Unit Price with VAT:79,99310 Kč