
MPL-SE5040-2R2 | |
|---|---|
DigiKey Part Number | 1589-MPL-SE5040-2R2TR-ND - Tape & Reel (TR) 1589-MPL-SE5040-2R2CT-ND - Cut Tape (CT) 1589-MPL-SE5040-2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-SE5040-2R2 |
Description | FIXED IND 2.2UH 5.4A 16 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Inductor 5.4 A 16mOhm Nonstandard, 2 Lead |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 16mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Inductance Frequency - Test 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard, 2 Lead |
Inductance | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 7.9A | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 100 | 6,47160 Kč | 647,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 5,24023 Kč | 6 288,28 Kč |
| 2 400 | 4,94109 Kč | 11 858,62 Kč |
| 3 600 | 4,77430 Kč | 17 187,48 Kč |
| 6 000 | 4,57235 Kč | 27 434,10 Kč |
| 8 400 | 4,44413 Kč | 37 330,69 Kč |
| 12 000 | 4,31222 Kč | 51 746,64 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |








