
MP4575GF-P | |
|---|---|
DigiKey Part Number | 1589-MP4575GF-PTR-ND - Tape & Reel (TR) 1589-MP4575GF-PCT-ND - Cut Tape (CT) 1589-MP4575GF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4575GF-P |
Description | IC REG BUCK ADJ 5A 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 5A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP4575GF-P Models |
Category | Voltage - Input (Max) 55V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 49.5V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-TSSOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4575GF-Z | Monolithic Power Systems Inc. | 27 841 | 1589-1682-1-ND | 69,50000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 57,89100 Kč | 578,91 Kč |
| 25 | 53,13320 Kč | 1 328,33 Kč |
| 100 | 47,91110 Kč | 4 791,11 Kč |
| 250 | 45,42120 Kč | 11 355,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,91942 Kč | 21 959,71 Kč |
| 1 000 | 42,68347 Kč | 42 683,47 Kč |
| 1 500 | 42,06473 Kč | 63 097,09 Kč |
| 2 500 | 41,37916 Kč | 103 447,90 Kč |
| 3 500 | 40,97826 Kč | 143 423,91 Kč |
| 5 000 | 40,59283 Kč | 202 964,15 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |





