
MPL-AL5030-3R3 | |
|---|---|
DigiKey Part Number | 1589-MPL-AL5030-3R3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPL-AL5030-3R3 |
Description | FIXED IND 3.3UH 6A 21 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Molded Inductor 6 A 21mOhm 2-SMD |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 21mOhm |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 2-SMD |
Inductance | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,63438 Kč | 31 268,76 Kč |
| Unit Price without VAT: | 15,63438 Kč |
|---|---|
| Unit Price with VAT: | 18,91760 Kč |








