TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1475DJ-LF-Z

DigiKey Part Number
1589-1844-2-ND - Tape & Reel (TR)
1589-1844-1-ND - Cut Tape (CT)
1589-1844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP1475DJ-LF-Z
Description
IC REG BUCK ADJ 3A TSOT23-8
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15.2V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 810
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,49000 Kč42,49 Kč
1031,30700 Kč313,07 Kč
2528,53720 Kč713,43 Kč
10025,47930 Kč2 547,93 Kč
25024,02284 Kč6 005,71 Kč
50023,14380 Kč11 571,90 Kč
1 00022,42058 Kč22 420,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,52732 Kč64 581,96 Kč
6 00021,09024 Kč126 541,44 Kč
9 00020,87134 Kč187 842,06 Kč
Manufacturers Standard Package
Unit Price without VAT:42,49000 Kč
Unit Price with VAT:51,41290 Kč