3.3 µH Semi-Shielded Inductor 3.45 A 39.8mOhm Nonstandard, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPL-SE4030-3R3

DigiKey Part Number
1589-MPL-SE4030-3R3TR-ND - Tape & Reel (TR)
1589-MPL-SE4030-3R3CT-ND - Cut Tape (CT)
1589-MPL-SE4030-3R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPL-SE4030-3R3
Description
FIXED IND 3.3UH 3.45A 39.8 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Inductor 3.45 A 39.8mOhm Nonstandard, 2 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
4.1A
Shielding
Semi-Shielded
DC Resistance (DCR)
39.8mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 633
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
107,39100 Kč73,91 Kč
1006,08100 Kč608,10 Kč
1 0005,00130 Kč5 001,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,71584 Kč9 431,68 Kč
4 0004,44696 Kč17 787,84 Kč
6 0004,29696 Kč25 781,76 Kč
10 0004,11538 Kč41 153,80 Kč
14 0004,00004 Kč56 000,56 Kč
20 0003,88146 Kč77 629,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč