Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2325GJ-P

DigiKey Part Number
1589-1107-2-ND - Tape & Reel (TR)
1589-1107-1-ND - Cut Tape (CT)
1589-1107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2325GJ-P
Description
IC REG BUCK ADJ 3A TSOT23-8
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MP2325GJ-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
22.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-8
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 418
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,32000 Kč57,32 Kč
1042,79400 Kč427,94 Kč
2539,13200 Kč978,30 Kč
10035,10450 Kč3 510,45 Kč
25033,18440 Kč8 296,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50032,02782 Kč16 013,91 Kč
1 00031,07557 Kč31 075,57 Kč
1 50030,59871 Kč45 898,07 Kč
2 50030,07040 Kč75 176,00 Kč
3 50029,76161 Kč104 165,64 Kč
5 00029,46448 Kč147 322,40 Kč
Manufacturers Standard Package
Unit Price without VAT:57,32000 Kč
Unit Price with VAT:69,35720 Kč