
MPL-AL5050-6R8 | |
|---|---|
DigiKey Part Number | 1589-MPL-AL5050-6R8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPL-AL5050-6R8 |
Description | FIXED IND 6.8UH 6.1A 25 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Molded Inductor 6.1 A 25mOhm 2-SMD |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 25mOhm |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 2-SMD |
Inductance | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 7.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,10385 Kč | 25 655,78 Kč |
| Unit Price without VAT: | 17,10385 Kč |
|---|---|
| Unit Price with VAT: | 20,69566 Kč |






