
MPQ4423HGQ-P | |
|---|---|
DigiKey Part Number | 1589-1295-2-ND - Tape & Reel (TR) 1589-1295-1-ND - Cut Tape (CT) 1589-1295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4423HGQ-P |
Description | IC REG BUCK ADJ 3A 8QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4423HGQ-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 32.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 410kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-QFN (3x3) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,71000 Kč | 80,71 Kč |
| 10 | 60,91900 Kč | 609,19 Kč |
| 25 | 55,95120 Kč | 1 398,78 Kč |
| 100 | 50,50160 Kč | 5 050,16 Kč |
| 250 | 47,90092 Kč | 11 975,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,33342 Kč | 23 166,71 Kč |
| 1 000 | 45,04329 Kč | 45 043,29 Kč |
| 1 500 | 44,39733 Kč | 66 595,99 Kč |
| 2 500 | 43,68168 Kč | 109 204,20 Kč |
| 3 500 | 43,26342 Kč | 151 421,97 Kč |
| Unit Price without VAT: | 80,71000 Kč |
|---|---|
| Unit Price with VAT: | 97,65910 Kč |






