
MPL-AL6050-5R6 | |
|---|---|
DigiKey Part Number | 1589-MPL-AL6050-5R6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPL-AL6050-5R6 |
Description | FIXED IND 5.6UH 7A 19 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Molded Inductor 7 A 19mOhm 2-SMD |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 19mOhm |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 2-SMD |
Inductance | Size / Dimension 0.260" L x 0.252" W (6.60mm x 6.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 19,45649 Kč | 15 565,19 Kč |
| Unit Price without VAT: | 19,45649 Kč |
|---|---|
| Unit Price with VAT: | 23,54235 Kč |







