
MP2314SGJ-Z | |
|---|---|
DigiKey Part Number | 1589-1578-2-ND - Tape & Reel (TR) 1589-1578-1-ND - Cut Tape (CT) 1589-1578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2314SGJ-Z |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP2314SGJ-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2314GJ-P | Monolithic Power Systems Inc. | 1 132 | 1589-1102-1-ND | 51,87000 Kč | Parametric Equivalent |
| MP2314GJ-Z | Monolithic Power Systems Inc. | 3 361 | 1589-1883-1-ND | 44,10000 Kč | Parametric Equivalent |
| MP2324GJ-P | Monolithic Power Systems Inc. | 858 | 1589-1106-1-ND | 51,87000 Kč | Parametric Equivalent |
| MP2324GJ-Z | Monolithic Power Systems Inc. | 1 715 | 1589-1886-1-ND | 44,10000 Kč | Parametric Equivalent |
| MPQ2314GJ-P | Monolithic Power Systems Inc. | 0 | MPQ2314GJ-P-ND | 36,86408 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 27,29700 Kč | 272,97 Kč |
| 25 | 24,81120 Kč | 620,28 Kč |
| 100 | 22,08570 Kč | 2 208,57 Kč |
| 250 | 20,78636 Kč | 5 196,59 Kč |
| 500 | 20,00228 Kč | 10 001,14 Kč |
| 1 000 | 19,91870 Kč | 19 918,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,56055 Kč | 55 681,65 Kč |
| 6 000 | 18,17080 Kč | 109 024,80 Kč |
| 9 000 | 17,97552 Kč | 161 779,68 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |












