
MPL-AL6060-150 | |
|---|---|
DigiKey Part Number | 1589-MPL-AL6060-150TR-ND - Tape & Reel (TR) 1589-MPL-AL6060-150CT-ND - Cut Tape (CT) 1589-MPL-AL6060-150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-AL6060-150 |
Description | FIXED IND 15UH 5.8A 35 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Molded Inductor 5.8 A 35mOhm 2-SMD |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 35mOhm |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 2-SMD |
Inductance | Size / Dimension 0.260" L x 0.252" W (6.60mm x 6.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 5.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 30,67800 Kč | 306,78 Kč |
| 100 | 25,21860 Kč | 2 521,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 21,25949 Kč | 15 944,62 Kč |
| 1 500 | 20,04917 Kč | 30 073,76 Kč |
| 2 250 | 19,37444 Kč | 43 592,49 Kč |
| 3 750 | 18,55725 Kč | 69 589,69 Kč |
| 5 250 | 18,03848 Kč | 94 702,02 Kč |
| 7 500 | 17,84830 Kč | 133 862,25 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |



