
MP1472GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1842-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1472GJ-Z |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.923V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 15V |
Part Status Not For New Designs | Current - Output |
Function Step-Down | Frequency - Switching 340kHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.75V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,72007 Kč | 92 160,21 Kč |
| Unit Price without VAT: | 30,72007 Kč |
|---|---|
| Unit Price with VAT: | 37,17128 Kč |




