
XC6SLX25-3FTG256C | |
|---|---|
DigiKey Part Number | 122-1956-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX25-3FTG256C |
Description | IC FPGA 186 I/O 256FTBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 186 958464 24051 256-LBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 958464 |
Mfr | Number of I/O 186 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1879 | Supplier Device Package 256-FTBGA (17x17) |
Number of Logic Elements/Cells 24051 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 678,37000 Kč | 1 678,37 Kč |
| Unit Price without VAT: | 1 678,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 030,82770 Kč |














