



ATS-X50170G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1962-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50170G-C1-R0 |
Description | SUPERGRIP HEATSINK 17X17X12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 0.669" (17.00mm) |
Series | Width 0.669" (17.00mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 11.10°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,86000 Kč | 518,86 Kč |
| 10 | 459,12100 Kč | 4 591,21 Kč |
| 25 | 437,30440 Kč | 10 932,61 Kč |
| 50 | 421,47180 Kč | 21 073,59 Kč |
| 100 | 406,20210 Kč | 40 620,21 Kč |
| 300 | 383,08540 Kč | 114 925,62 Kč |
| 500 | 372,77414 Kč | 186 387,07 Kč |
| Unit Price without VAT: | 518,86000 Kč |
|---|---|
| Unit Price with VAT: | 627,82060 Kč |


