Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
How To Install The superGRIP™ Heat Sink Attachment

ATS-X50170B-C1-R0

DigiKey Part Number
ATS1945-ND
Manufacturer
Manufacturer Product Number
ATS-X50170B-C1-R0
Description
SUPERGRIP HEATSINK 17X17X7.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Clip, Thermal Material
Shape
Square, Angled Fins
Length
0.669" (17.00mm)
Width
0.669" (17.00mm)
Diameter
-
Fin Height
0.295" (7.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
18.20°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Blue Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1471,20000 Kč471,20 Kč
10417,06200 Kč4 170,62 Kč
25397,24000 Kč9 931,00 Kč
50382,86080 Kč19 143,04 Kč
100368,98950 Kč36 898,95 Kč
300347,99497 Kč104 398,49 Kč
500338,63096 Kč169 315,48 Kč
Manufacturers Standard Package
Unit Price without VAT:471,20000 Kč
Unit Price with VAT:570,15200 Kč