Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 186 589824 14579 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX16-2FTG256C

DigiKey Part Number
122-1672-ND
Manufacturer
Manufacturer Product Number
XC6SLX16-2FTG256C
Description
IC FPGA 186 I/O 256FTBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 186 589824 14579 256-LBGA
Datasheet
 Datasheet
EDA/CAD Models
XC6SLX16-2FTG256C Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
589824
Mfr
Number of I/O
186
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1139
Supplier Device Package
256-FTBGA (17x17)
Number of Logic Elements/Cells
14579
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 146,28000 Kč1 146,28 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 146,28000 Kč
Unit Price with VAT:1 386,99880 Kč