Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ2314GJ-P | |
|---|---|
DigiKey Part Number | MPQ2314GJ-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2314GJ-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ2314GJ-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22.8V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2314GJ-P | Monolithic Power Systems Inc. | 1 132 | 1589-1102-1-ND | 51,87000 Kč | Parametric Equivalent |
| MP2314GJ-Z | Monolithic Power Systems Inc. | 3 361 | 1589-1883-1-ND | 44,10000 Kč | Parametric Equivalent |
| MP2314SGJ-P | Monolithic Power Systems Inc. | 0 | MP2314SGJ-P-ND | 24,89942 Kč | Parametric Equivalent |
| MP2314SGJ-Z | Monolithic Power Systems Inc. | 920 | 1589-1578-1-ND | 37,17000 Kč | Parametric Equivalent |
| MP2324GJ-P | Monolithic Power Systems Inc. | 858 | 1589-1106-1-ND | 51,87000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,86408 Kč | 18 432,04 Kč |
| Unit Price without VAT: | 36,86408 Kč |
|---|---|
| Unit Price with VAT: | 44,60554 Kč |






