MPQ2314GJ-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1 132
Unit Price: 51,87000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 3 361
Unit Price: 44,10000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 24,89942 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 920
Unit Price: 37,17000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 858
Unit Price: 51,87000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1 715
Unit Price: 44,10000 Kč
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 36,86408 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2314GJ-Z

DigiKey Part Number
MPQ2314GJ-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPQ2314GJ-Z
Description
IC REG BUCK ADJ 2A TSOT23-8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MPQ2314GJ-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
22.8V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-8
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2314GJ-PMonolithic Power Systems Inc.1 1321589-1102-1-ND51,87000 KčParametric Equivalent
MP2314GJ-ZMonolithic Power Systems Inc.3 3611589-1883-1-ND44,10000 KčParametric Equivalent
MP2314SGJ-PMonolithic Power Systems Inc.0MP2314SGJ-P-ND24,89942 KčParametric Equivalent
MP2314SGJ-ZMonolithic Power Systems Inc.9201589-1578-1-ND37,17000 KčParametric Equivalent
MP2324GJ-PMonolithic Power Systems Inc.8581589-1106-1-ND51,87000 KčParametric Equivalent
Available To Order
Factory Stock: 3 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00032,01355 Kč96 040,65 Kč
Manufacturers Standard Package
Unit Price without VAT:32,01355 Kč
Unit Price with VAT:38,73640 Kč