
MP1494SGJ-Z | |
|---|---|
DigiKey Part Number | 1589-1359-2-ND - Tape & Reel (TR) 1589-1359-1-ND - Cut Tape (CT) 1589-1359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1494SGJ-Z |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 Kč | 32,12 Kč |
| 10 | 23,46200 Kč | 234,62 Kč |
| 25 | 21,29760 Kč | 532,44 Kč |
| 100 | 18,90760 Kč | 1 890,76 Kč |
| 250 | 17,76888 Kč | 4 442,22 Kč |
| 500 | 17,08232 Kč | 8 541,16 Kč |
| 1 000 | 16,91172 Kč | 16 911,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,81876 Kč | 47 456,28 Kč |
| 6 000 | 15,47711 Kč | 92 862,66 Kč |
| 9 000 | 15,30611 Kč | 137 754,99 Kč |
| Unit Price without VAT: | 32,12000 Kč |
|---|---|
| Unit Price with VAT: | 38,86520 Kč |








