Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4423GQ-P

DigiKey Part Number
1589-MPQ4423GQ-PTR-ND - Tape & Reel (TR)
1589-MPQ4423GQ-PCT-ND - Cut Tape (CT)
1589-MPQ4423GQ-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4423GQ-P
Description
IC REG BUCK ADJ 3A 8QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4423GQ-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
27V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
410kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-QFN (3x3)
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 957
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,44000 Kč72,44 Kč
1054,42700 Kč544,27 Kč
2549,92480 Kč1 248,12 Kč
10044,97140 Kč4 497,14 Kč
25042,60832 Kč10 652,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50041,18422 Kč20 592,11 Kč
1 00040,01232 Kč40 012,32 Kč
1 50039,42557 Kč59 138,36 Kč
2 50038,77524 Kč96 938,10 Kč
3 50038,39508 Kč134 382,78 Kč
5 00038,02952 Kč190 147,60 Kč
Manufacturers Standard Package
Unit Price without VAT:72,44000 Kč
Unit Price with VAT:87,65240 Kč