Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2325GJ-Z

DigiKey Part Number
1589-1979-2-ND - Tape & Reel (TR)
1589-1979-1-ND - Cut Tape (CT)
1589-1979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2325GJ-Z
Description
IC REG BUCK ADJ 3A TSOT23-8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MP2325GJ-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
22.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-8
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2315GJ-ZMonolithic Power Systems Inc.3 0001589-1884-1-ND49,77000 KčParametric Equivalent
MP2315SGJ-PMonolithic Power Systems Inc.5851589-MP2315SGJ-PCT-ND47,67000 KčParametric Equivalent
MP2315SGJ-ZMonolithic Power Systems Inc.5191589-MP2315SGJ-ZCT-ND39,90000 KčParametric Equivalent
MP2325GJ-PMonolithic Power Systems Inc.13 4181589-1107-1-ND57,32000 KčParametric Equivalent
In-Stock: 474
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1036,89300 Kč368,93 Kč
2533,66400 Kč841,60 Kč
10030,12790 Kč3 012,79 Kč
25028,43968 Kč7 109,92 Kč
50027,62916 Kč13 814,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,55009 Kč76 650,27 Kč
6 00025,04393 Kč150 263,58 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč