
MP2325GJ-P | |
|---|---|
DigiKey Part Number | 1589-1107-2-ND - Tape & Reel (TR) 1589-1107-1-ND - Cut Tape (CT) 1589-1107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2325GJ-P |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP2325GJ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22.8V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 42,79400 Kč | 427,94 Kč |
| 25 | 39,13200 Kč | 978,30 Kč |
| 100 | 35,10450 Kč | 3 510,45 Kč |
| 250 | 33,18440 Kč | 8 296,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,02782 Kč | 16 013,91 Kč |
| 1 000 | 31,07557 Kč | 31 075,57 Kč |
| 1 500 | 30,59871 Kč | 45 898,07 Kč |
| 2 500 | 30,07040 Kč | 75 176,00 Kč |
| 3 500 | 29,76161 Kč | 104 165,64 Kč |
| 5 000 | 29,46448 Kč | 147 322,40 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |









