Buck Switching Regulator IC Positive Adjustable 0.794V 1 Output 1A 8-TFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2452DD-LF-P

DigiKey Part Number
1589-1119-2-ND - Tape & Reel (TR)
1589-1119-1-ND - Cut Tape (CT)
1589-1119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2452DD-LF-P
Description
IC REG BUCK ADJ 1A 8QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.794V 1 Output 1A 8-TFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
33V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-QFN (2x3)
Voltage - Input (Min)
3.3V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 212
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,52000 Kč61,52 Kč
1045,92300 Kč459,23 Kč
2542,02120 Kč1 050,53 Kč
10037,74600 Kč3 774,60 Kč
25035,70584 Kč8 926,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50034,47620 Kč17 238,10 Kč
1 00033,46409 Kč33 464,09 Kč
1 50032,95734 Kč49 436,01 Kč
2 50032,39563 Kč80 989,07 Kč
3 50032,06743 Kč112 236,01 Kč
5 00031,75204 Kč158 760,20 Kč
Manufacturers Standard Package
Unit Price without VAT:61,52000 Kč
Unit Price with VAT:74,43920 Kč