
MP38894DN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1649-2-ND - Tape & Reel (TR) 1589-1649-1-ND - Cut Tape (CT) 1589-1649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP38894DN-LF-Z |
Description | IC REG BUCK ADJ 4.5A 8SOICE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 420kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOICE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 10 | 79,49800 Kč | 794,98 Kč |
| 25 | 73,24960 Kč | 1 831,24 Kč |
| 100 | 66,39150 Kč | 6 639,15 Kč |
| 250 | 63,28964 Kč | 15 822,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 57,80993 Kč | 144 524,83 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |




