Direct

MP38894DN-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP38894DN-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP38894DN-LF-P |
Description | IC REG BUCK ADJ 4.5A 8SOICE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching Up to 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOICE |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 42V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP38894DN-LF-Z | Monolithic Power Systems Inc. | 1 998 | 1589-1649-1-ND | 104,36000 Kč | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 65,65780 Kč | 32 828,90 Kč |
| 1 000 | 63,93618 Kč | 63 936,18 Kč |
| 1 500 | 63,07435 Kč | 94 611,53 Kč |
| 2 500 | 62,11948 Kč | 155 298,70 Kč |
| Unit Price without VAT: | 65,65780 Kč |
|---|---|
| Unit Price with VAT: | 79,44594 Kč |


