Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP38894DN-LF-Z

DigiKey Part Number
1589-1649-2-ND - Tape & Reel (TR)
1589-1649-1-ND - Cut Tape (CT)
1589-1649-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP38894DN-LF-Z
Description
IC REG BUCK ADJ 4.5A 8SOICE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
420kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOICE
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
42V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP38894DN-LF-PMonolithic Power Systems Inc.01589-MP38894DN-LF-PTR-ND65,65780 KčDirect
In-Stock: 1 998
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1104,36000 Kč104,36 Kč
1079,49800 Kč794,98 Kč
2573,24960 Kč1 831,24 Kč
10066,39150 Kč6 639,15 Kč
25063,28964 Kč15 822,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50057,80993 Kč144 524,83 Kč
Manufacturers Standard Package
Unit Price without VAT:104,36000 Kč
Unit Price with VAT:126,27560 Kč