
MPL-AL5030-4R7 | |
|---|---|
DigiKey Part Number | 1589-MPL-AL5030-4R7TR-ND - Tape & Reel (TR) 1589-MPL-AL5030-4R7CT-ND - Cut Tape (CT) 1589-MPL-AL5030-4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-AL5030-4R7 |
Description | FIXED IND 4.7UH 5.3A 33 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 5.3 A 33mOhm 2-SMD |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 33mOhm |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 2-SMD |
Inductance | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 24,50500 Kč | 245,05 Kč |
| 100 | 20,15180 Kč | 2 015,18 Kč |
| 1 000 | 17,02728 Kč | 17 027,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,63438 Kč | 31 268,76 Kč |
| 4 000 | 14,74574 Kč | 58 982,96 Kč |
| 6 000 | 14,25015 Kč | 85 500,90 Kč |
| 10 000 | 13,91118 Kč | 139 111,80 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |









