
MPQ8623GD-P | |
|---|---|
DigiKey Part Number | 1589-1971-2-ND - Tape & Reel (TR) 1589-1971-1-ND - Cut Tape (CT) 1589-1971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8623GD-P |
Description | IC REG BUCK ADJ 6A 14QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 6A 14-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8623GD-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 660kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-QFN (2x3) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ8623GD-Z | Monolithic Power Systems Inc. | 5 205 | 1589-1970-1-ND | 81,26000 Kč | Parametric Equivalent |
| RS53317HR | Reed Semiconductor Corp. | 3 995 | 5397-RS53317HRCT-ND | 39,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 67,04700 Kč | 670,47 Kč |
| 25 | 61,65000 Kč | 1 541,25 Kč |
| 100 | 55,72240 Kč | 5 572,24 Kč |
| 250 | 52,89480 Kč | 13 223,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 51,19144 Kč | 25 595,72 Kč |
| 1 000 | 49,78920 Kč | 49 789,20 Kč |
| 1 500 | 49,08717 Kč | 73 630,76 Kč |
| 2 500 | 48,30918 Kč | 120 772,95 Kč |
| 3 500 | 47,85432 Kč | 167 490,12 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |






