Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2224GJ-Z

DigiKey Part Number
1589-MP2224GJ-ZTR-ND - Tape & Reel (TR)
1589-MP2224GJ-ZCT-ND - Cut Tape (CT)
1589-MP2224GJ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2224GJ-Z
Description
IC REG BUCK ADJ 4A TSOT23-8
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MP2224GJ-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
17V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
500kHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-8
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 690
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
1030,11100 Kč301,11 Kč
2527,41480 Kč685,37 Kč
10024,44380 Kč2 444,38 Kč
25023,02724 Kč5 756,81 Kč
50022,17430 Kč11 087,15 Kč
1 00022,16759 Kč22 167,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,60380 Kč61 811,40 Kč
6 00020,17918 Kč121 075,08 Kč
9 00019,96662 Kč179 699,58 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč