


SPD15P10PLGBTMA1 | |
|---|---|
DigiKey Part Number | SPD15P10PLGBTMA1TR-ND - Tape & Reel (TR) SPD15P10PLGBTMA1CT-ND - Cut Tape (CT) SPD15P10PLGBTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD15P10PLGBTMA1 |
Description | MOSFET P-CH 100V 15A TO252-3 |
Customer Reference | |
Detailed Description | P-Channel 100 V 15A (Tc) 128W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPD15P10PLGBTMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1490 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 128W (Tc) |
Part Status Last Time Buy | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 200mOhm @ 11.3A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 1.54mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPD15P10PLGATMA1 | Infineon Technologies | 0 | 448-SPD15P10PLGATMA1CT-ND | 65,69000 Kč | MFR Recommended |
| DMP10H400SK3-13 | Diodes Incorporated | 4 503 | DMP10H400SK3-13DICT-ND | 25,44000 Kč | Similar |
| ZXMP10A18KTC | Diodes Incorporated | 27 983 | ZXMP10A18KTCCT-ND | 45,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 39,93800 Kč | 399,38 Kč |
| 100 | 27,31860 Kč | 2 731,86 Kč |
| 500 | 21,92372 Kč | 10 961,86 Kč |
| 1 000 | 20,18917 Kč | 20 189,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,31288 Kč | 45 782,20 Kč |
| 5 000 | 17,15394 Kč | 85 769,70 Kč |
| 7 500 | 16,56374 Kč | 124 228,05 Kč |
| 12 500 | 15,90107 Kč | 198 763,38 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |













