


ZXMP10A18KTC | |
|---|---|
DigiKey Part Number | ZXMP10A18KTCTR-ND - Tape & Reel (TR) ZXMP10A18KTCCT-ND - Cut Tape (CT) ZXMP10A18KTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP10A18KTC |
Description | MOSFET P-CH 100V 3.8A TO252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 3.8A (Ta) 2.17W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMP10A18KTC Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26.9 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1055 pF @ 50 V |
FET Type | Power Dissipation (Max) 2.17W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252-3 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 150mOhm @ 2.8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPD15P10PLGBTMA1 | Infineon Technologies | 1 132 | SPD15P10PLGBTMA1CT-ND | 61,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 Kč | 45,26 Kč |
| 10 | 28,84300 Kč | 288,43 Kč |
| 100 | 19,49160 Kč | 1 949,16 Kč |
| 500 | 15,48772 Kč | 7 743,86 Kč |
| 1 000 | 14,20009 Kč | 14 200,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,80694 Kč | 32 017,35 Kč |
| 5 000 | 11,94616 Kč | 59 730,80 Kč |
| 7 500 | 11,50790 Kč | 86 309,25 Kč |
| 12 500 | 11,13423 Kč | 139 177,88 Kč |
| Unit Price without VAT: | 45,26000 Kč |
|---|---|
| Unit Price with VAT: | 54,76460 Kč |











