New Product
ISC009N03LF2SATMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC023N03LF2SATMA1

DigiKey Part Number
448-ISC023N03LF2SATMA1TR-ND - Tape & Reel (TR)
448-ISC023N03LF2SATMA1CT-ND - Cut Tape (CT)
448-ISC023N03LF2SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC023N03LF2SATMA1
Description
ISC023N03LF2SATMA1
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 27A (Ta), 150A (Tc) 3W (Ta), 188W (Tc) Surface Mount PG-TDSON-8-62
Datasheet
 Datasheet
EDA/CAD Models
ISC023N03LF2SATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.3mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.35V @ 40µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2300 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 188W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-62
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,21000 Kč16,21 Kč
1011,59900 Kč115,99 Kč
2510,43240 Kč260,81 Kč
1009,14620 Kč914,62 Kč
2508,53284 Kč2 133,21 Kč
5008,16234 Kč4 081,17 Kč
1 0007,85775 Kč7 857,75 Kč
2 5007,53590 Kč18 839,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,34199 Kč36 709,95 Kč
10 0007,18239 Kč71 823,90 Kč
15 0007,10245 Kč106 536,75 Kč
25 0007,01392 Kč175 348,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,21000 Kč
Unit Price with VAT:19,61410 Kč