
ISC012N03LF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC012N03LF2SATMA1TR-ND - Tape & Reel (TR) 448-ISC012N03LF2SATMA1CT-ND - Cut Tape (CT) 448-ISC012N03LF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC012N03LF2SATMA1 |
Description | ISC012N03LF2SATMA1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 43A (Ta), 270A (Tc) 3W (Ta), 167W (Tc) Surface Mount PG-TDSON-8-62 |
Datasheet | Datasheet |
EDA/CAD Models | ISC012N03LF2SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.28mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 104 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4700 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-62 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 15,15600 Kč | 151,56 Kč |
| 25 | 13,67400 Kč | 341,85 Kč |
| 100 | 12,04690 Kč | 1 204,69 Kč |
| 250 | 11,27100 Kč | 2 817,75 Kč |
| 500 | 10,80328 Kč | 5 401,64 Kč |
| 1 000 | 10,41828 Kč | 10 418,28 Kč |
| 2 500 | 10,01188 Kč | 25 029,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,76699 Kč | 48 834,95 Kč |
| 10 000 | 9,56539 Kč | 95 653,90 Kč |
| 15 000 | 9,46440 Kč | 141 966,00 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |


