
ISC009N03LF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC009N03LF2SATMA1TR-ND - Tape & Reel (TR) 448-ISC009N03LF2SATMA1CT-ND - Cut Tape (CT) 448-ISC009N03LF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC009N03LF2SATMA1 |
Description | ISC009N03LF2SATMA1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 43A (Ta), 341A (Tc) 3W (Ta), 188W (Tc) Surface Mount PG-TDSON-8-62 |
Datasheet | Datasheet |
EDA/CAD Models | ISC009N03LF2SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 143 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6400 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 188W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-62 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 18,58700 Kč | 185,87 Kč |
| 25 | 16,81480 Kč | 420,37 Kč |
| 100 | 14,86970 Kč | 1 486,97 Kč |
| 250 | 13,94352 Kč | 3 485,88 Kč |
| 500 | 13,38444 Kč | 6 692,22 Kč |
| 1 000 | 12,92428 Kč | 12 924,28 Kč |
| 2 500 | 12,43870 Kč | 31 096,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,14602 Kč | 60 730,10 Kč |
| 10 000 | 11,90512 Kč | 119 051,20 Kč |
| 15 000 | 11,78452 Kč | 176 767,80 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |




